+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB171A-04-M

Connector: PCB terminal block; terminal; 27A; 600V; angled 90°

Manufacturer: ADAM TECH

Manufacturer part number:
EB171A-04-M
TME Symbol:
EB171A-04-M

Specification

Manufacturer
ADAM TECH
Type of connector
PCB terminal block
Connector
terminal
Current rating
27A
Rated voltage
0.6kV
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
spring clamp, THT
Contact material
copper alloy
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Wire size
24AWG...10AWG
Connector pinout layout
1x4
Contacts pitch
7.5mm
Number of ways
4
Connectors features
assembling possibility
Operating temperature
-40...105°C
Gross weight14.655 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks ADAM TECH,
*
EB171A-04-M
86 in TME stock
Net price for quantities from 1 pcs - 4.08 USDGross price for quantities from 1 pcs - 4.08 USD
Net price for quantities from 10 pcs - 3.08 USDGross price for quantities from 10 pcs - 3.08 USD
Net price for quantities from 25 pcs - 2.75 USDGross price for quantities from 25 pcs - 2.75 USD
Net price for quantities from 35 pcs - 2.64 USDGross price for quantities from 35 pcs - 2.64 USD
Net price for quantities from 70 pcs - 2.40 USDGross price for quantities from 70 pcs - 2.40 USD
Net price for quantities from 140 pcs - 2.29 USDGross price for quantities from 140 pcs - 2.29 USD
Net price for quantities from 175 pcs - 2.26 USDGross price for quantities from 175 pcs - 2.26 USD
Net price for quantities from 350 pcs - 2.18 USDGross price for quantities from 350 pcs - 2.18 USD
Net price for quantities from 525 pcs - 2.12 USDGross price for quantities from 525 pcs - 2.12 USD
Net price for quantities from 700 pcs - 2.08 USDGross price for quantities from 700 pcs - 2.08 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 35 pcsCardboard = 140 pcs