+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB171A-05-M

Connector: PCB terminal block; terminal; 27A; 600V; angled 90°

Manufacturer: ADAM TECH

Manufacturer part number:
EB171A-05-M
TME Symbol:
EB171A-05-M

Specification

Manufacturer
ADAM TECH
Type of connector
PCB terminal block
Connector
terminal
Current rating
27A
Rated voltage
0.6kV
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
spring clamp, THT
Contact material
copper alloy
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Wire size
24AWG...10AWG
Connector pinout layout
1x5
Contacts pitch
7.5mm
Number of ways
5
Connectors features
assembling possibility
Operating temperature
-40...105°C
Gross weight18.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks ADAM TECH,
*
EB171A-05-M
133 in TME stock
Net price for quantities from 1 pcs - 6.45 USDGross price for quantities from 1 pcs - 6.45 USD
Net price for quantities from 10 pcs - 4.60 USDGross price for quantities from 10 pcs - 4.60 USD
Net price for quantities from 20 pcs - 4.22 USDGross price for quantities from 20 pcs - 4.22 USD
Net price for quantities from 30 pcs - 4.02 USDGross price for quantities from 30 pcs - 4.02 USD
Net price for quantities from 60 pcs - 3.72 USDGross price for quantities from 60 pcs - 3.72 USD
Net price for quantities from 90 pcs - 3.56 USDGross price for quantities from 90 pcs - 3.56 USD
Net price for quantities from 150 pcs - 3.41 USDGross price for quantities from 150 pcs - 3.41 USD
Net price for quantities from 300 pcs - 3.24 USDGross price for quantities from 300 pcs - 3.24 USD
Net price for quantities from 450 pcs - 3.14 USDGross price for quantities from 450 pcs - 3.14 USD
Net price for quantities from 600 pcs - 3.08 USDGross price for quantities from 600 pcs - 3.08 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 30 pcsCardboard = 120 pcs