+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB171SA-03-M

Connector: PCB terminal block; terminal; 27A; 600V; angled; green

Manufacturer: ADAM TECH

Manufacturer part number:
EB171SA-03-M
TME Symbol:
EB171SA-03-M

Specification

Manufacturer
ADAM TECH
Type of connector
PCB terminal block
Connector
terminal
Current rating
27A
Rated voltage
0.6kV
Spatial orientation
angled
Mechanical mounting
on PCBs
Electrical mounting
spring clamp, THT
Contact material
copper alloy
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Wire size
24AWG...10AWG
Connector pinout layout
1x3
Contacts pitch
7.5mm
Number of ways
3
Connectors features
assembling possibility
Operating temperature
-40...105°C
Gross weight12.21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks ADAM TECH,
*
EB171SA-03-M
513 in TME stock
Net price for quantities from 1 pcs - 2.10 USDGross price for quantities from 1 pcs - 2.10 USD
Net price for quantities from 5 pcs - 1.92 USDGross price for quantities from 5 pcs - 1.92 USD
Net price for quantities from 20 pcs - 1.73 USDGross price for quantities from 20 pcs - 1.73 USD
Net price for quantities from 45 pcs - 1.54 USDGross price for quantities from 45 pcs - 1.54 USD
Net price for quantities from 90 pcs - 1.35 USDGross price for quantities from 90 pcs - 1.35 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 45 pcsCardboard = 135 pcs