+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB1784TR

Filament lamp: automotive; PX26d; 100W; 12V; blue; 3800K; H7

Manufacturer: ELTA

Manufacturer part number:
EB1784TR
TME Symbol:
EB1784TR

Specification

Manufacturer
ELTA
Type of lamp
automotive
Kind of handle
PX26d
Power
0.1kW
Operating voltage
12V
Colour
blue
Colour temperature
3800K
Manufacturer series
VISIONPRO SPORT
Kit contents
filament lamp x2
Kind of bulb
H7
Gross weight51.5 g
Certificates
See other products in this category: Light sources - car lighting ELTA,
See other products from this series.:
*
EB1784TR
6 in TME stock
Net price for quantities from 1 set - 9.99 USDGross price for quantities from 1 set - 9.99 USD
Net price for quantities from 5 set - 9.32 USDGross price for quantities from 5 set - 9.32 USD
No. of complete sets (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 set