+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB1901SR

Filament lamp: automotive; PK32d-2; 35W; 85V; transparent; 7000K


Manufacturer: ELTA

Manufacturer part number:
EB1901SR
TME Symbol:
EB1901SR

Specification

Manufacturer
ELTA
Type of lamp
automotive
Kind of handle
PK32d-2
Power
35W
Operating voltage
85V
Colour
transparent
Colour temperature
7000K
Manufacturer series
VISIONPRO SPORT
Kit contents
filament lamp x1
Kind of bulb
D1S
Gross weight95 g
Certificates
See other products in this category: Light sources - car lighting ELTA,
See other products from this series.:
*
EB1901SR
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 20.40 USDGross price for quantities from 1 pcs - 20.40 USD