+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB25A-03-B-R

Connector: PCB terminal block; terminal; 10A; 300V; angled 90°

Manufacturer: ADAM TECH

Manufacturer part number:
EB25A-03-B-R
TME Symbol:
EB25A-03-B-R

Specification

Manufacturer
ADAM TECH
Type of connector
PCB terminal block
Connector
terminal
Current rating
10A
Rated voltage
0.3kV
Spatial orientation
angled 90°
Connector variant
double deck
Mechanical mounting
on PCBs
Electrical mounting
cage clamp, screw terminal, THT
Contact material
brass
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide 66
Wire size
28AWG...16AWG
Depth
16.3mm
Length
13.47mm
Connector pinout layout
2x3
Wire cross-section
1mm2
Contacts pitch
3.81mm
Number of ways
3
Height
16.3mm
Connectors features
assembling possibility
Conform to the norm
UL
Operating temperature
-40...105°C
Gross weight3.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks ADAM TECH,
*
EB25A-03-B-R
37 in TME stock
Net price for quantities from 3 pcs - 1.25 USDGross price for quantities from 3 pcs - 1.25 USD
Net price for quantities from 5 pcs - 1.07 USDGross price for quantities from 5 pcs - 1.07 USD
Net price for quantities from 25 pcs - 0.90 USDGross price for quantities from 25 pcs - 0.90 USD
Net price for quantities from 100 pcs - 0.75 USDGross price for quantities from 100 pcs - 0.75 USD
Net price for quantities from 500 pcs - 0.65 USDGross price for quantities from 500 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcsCardboard = 300 pcs