+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB3006TR

Filament lamp: automotive; P22d; 51W; 12V; transparent; 3400K; HB4

Manufacturer: ELTA

Manufacturer part number:
EB3006TR
TME Symbol:
EB3006TR

Specification

Manufacturer
ELTA
Type of lamp
automotive
Kind of handle
P22d
Power
51W
Operating voltage
12V
Colour
transparent
Colour temperature
3400K
Manufacturer series
VISIONPRO 50
Light source features
up to 50% more light
Kit contents
filament lamp x2
Kind of bulb
HB4
Gross weight74 g
Certificates
See other products in this category: Light sources - car lighting ELTA,
See other products from this series.:
*
EB3006TR
3 in TME stock
Net price for quantities from 1 set - 6.94 USDGross price for quantities from 1 set - 6.94 USD
No. of complete sets (Multiplicity: 1)
Product available till the stock lasts