+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB3711TR

Filament lamp: automotive; PGJ19-2; 55W; 12V; transparent; 3400K


Manufacturer: ELTA

Manufacturer part number:
EB3711TR
TME Symbol:
EB3711TR

Specification

Manufacturer
ELTA
Type of lamp
automotive
Kind of handle
PGJ19-2
Power
55W
Operating voltage
12V
Colour
transparent
Colour temperature
3400K
Manufacturer series
VISIONPRO 50
Light source features
up to 50% more light
Kit contents
filament lamp x2
Kind of bulb
H11
Gross weight70.3 g
Certificates
See other products in this category: Light sources - car lighting ELTA,
See other products from this series.:
*
EB3711TR
2 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 13.04 USDGross price for quantities from 1 set - 13.04 USD
Net price for quantities from 5 set - 12.17 USDGross price for quantities from 5 set - 12.17 USD
Net price for quantities from 20 set - 11.30 USDGross price for quantities from 20 set - 11.30 USD