+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB8060TR

Filament lamp: automotive; BAY15D; 1W; 12V; 200lm; white; 6000K

Manufacturer: ELTA

Manufacturer part number:
EB8060TR
TME Symbol:
EB8060TR

Specification

Manufacturer
ELTA
Type of lamp
automotive
Kind of handle
BAY15D
Power
1W
Operating voltage
12V
Luminous flux
200lm
Colour
white
Colour temperature
6000K
Manufacturer series
VISIONPRO LED
Kit contents
filament lamp x2
Kind of bulb
P21/5W
Gross weight34.8 g
Certificates
See other products in this category: Light sources - car lighting ELTA,
See other products from this series.:
*
EB8060TR
1 in TME stock
Net price for quantities from 1 set - 19.63 USDGross price for quantities from 1 set - 19.63 USD
No. of complete sets (Multiplicity: 1)
Product available till the stock lasts