+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ELTA
Manufacturer | ELTA | |
Type of lamp | automotive | |
Kind of handle | BAU15S | |
Power | 1W | |
Operating voltage | 12V | |
Luminous flux | 200lm | |
Colour | orange | |
Colour temperature | 6000K | |
Manufacturer series | VISIONPRO LED | |
Kit contents | filament lamp x2 | |
Kind of bulb | PY21W |