+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB8257

Lamp: working; VISIONPRO; 70lm,500lm; Light source: COB; magnet

Manufacturer: ELTA

Manufacturer part number:
EB8257
TME Symbol:
EB8257

Specification

Manufacturer
ELTA
Type of lamp
working
Manufacturer series
VISIONPRO
Luminosity
70lm/500lm
Light source
COB
Body dimensions
250x50x25mm
Mounting
magnet
Additional functions
fast charging
Capacity
2.5Ah
Power supply
  • rechargeable battery built-in
Gross weight433.7 g
Certificates
See other products in this category: Industrial and Workshop Lighting ELTA,
See other products from this series.:
*
EB8257
6 in TME stock
Net price for quantities from 1 pcs - 38.50 USDGross price for quantities from 1 pcs - 38.50 USD
Net price for quantities from 5 pcs - 35.19 USDGross price for quantities from 5 pcs - 35.19 USD
Net price for quantities from 10 pcs - 33.15 USDGross price for quantities from 10 pcs - 33.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.