+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EB8501

Signaller: sound; 24VDC; screw type; 435Hz; automotive; Øout: 95mm


Manufacturer: ELTA

Manufacturer part number:
EB8501
TME Symbol:
EB8501

Specification

Manufacturer
ELTA
Type of signaller
sound
Mounting
screw type
Sound frequency
435Hz
Application
automotive
Panel cutout diameter
8.5mm
Leads
connectors FASTON
Outside diameter
95mm
Supply voltage
  • 24V DC
Gross weight299.8 g
Certificates
See other products in this category: Sound Signalling Devices ELTA,
*
EB8501
25 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.74 USDGross price for quantities from 1 pcs - 5.74 USD
Net price for quantities from 5 pcs - 5.36 USDGross price for quantities from 5 pcs - 5.36 USD
Net price for quantities from 20 pcs - 4.97 USDGross price for quantities from 20 pcs - 4.97 USD