+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB8503

Signaller: sound; 24VDC; screw type; 335Hz; automotive; Øout: 95mm


Manufacturer: ELTA

Manufacturer part number:
EB8503
TME Symbol:
EB8503

Specification

Manufacturer
ELTA
Type of signaller
sound
Mounting
screw type
Sound frequency
335Hz
Application
automotive
Panel cutout diameter
8.5mm
Leads
connectors FASTON
Outside diameter
95mm
Supply voltage
  • 24V DC
Gross weight297 g
Certificates
See other products in this category: Sound Signalling Devices ELTA,
*
EB8503
1 in TME stock
Net price for quantities from 1 pcs - 5.91 USDGross price for quantities from 1 pcs - 5.91 USD
Net price for quantities from 5 pcs - 5.52 USDGross price for quantities from 5 pcs - 5.52 USD
Net price for quantities from 20 pcs - 5.12 USDGross price for quantities from 20 pcs - 5.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.