+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EBABB

Converter; PVC; Full HD 1080p; Len: 0.15m; Øcable: 5mm; black


Manufacturer: VENTION

Manufacturer part number:
EBABB
TME Symbol:
EBABB

Specification

Manufacturer
VENTION
Type of transition
converter
Wire insulation material
PVC
Support
Full HD 1080p
Cable length
0.15m
Contact plating
gold-plated
Cable external diameter
5mm
Connector colour
black
Cable/adapter structure
  • D-Sub 15pin HD socket
  • DVI-D (24+1) plug
  • USB B micro socket
Gross weight118.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: HDMI, DVI, DisplayPort cables and adapt. VENTION,
*
EBABB
3 in TME stock
Net price for quantities from 1 pcs - 7.40 USDGross price for quantities from 1 pcs - 7.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts