+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EBEAA-02-C-PS-BU

Connector: PCB terminal block; terminal; 16A; 250V; angled; tinned

Manufacturer: ADAM TECH

Manufacturer part number:
EBEAA-02-C-PS-BU
TME Symbol:
EBEAA-02-C-PS-BU

Specification

Manufacturer
ADAM TECH
Type of connector
PCB terminal block
Connector
terminal
Current rating
16A
Rated voltage
0.25kV
Spatial orientation
angled
Mechanical mounting
on PCBs
Electrical mounting
cage clamp, screw terminal, THT
Contact material
copper alloy
Contact plating
tinned
Colour
blue
Flammability rating
UL94V-0
Body material
polyamide 66
Wire size
22AWG...14AWG
Depth
10mm
Length
10mm
Connector pinout layout
1x2
Wire cross-section
1.5mm2
Contacts pitch
5mm
Number of ways
2
Height
7.6mm
Connectors features
assembling possibility
Operating temperature
-40...105°C
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks ADAM TECH,
*
EBEAA-02-C-PS-BU
0 in TME stock
Net price for quantities from 5 pcs - 0.28 USDGross price for quantities from 5 pcs - 0.28 USD
Net price for quantities from 25 pcs - 0.24 USDGross price for quantities from 25 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 2500 pcs - 0.14 USDGross price for quantities from 2500 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)