+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EBH7150TR

Filament lamp: automotive; PX26d; 55W; 12V; blue,transparent; H7

Manufacturer: ELTA

Manufacturer part number:
EBH7150TR
TME Symbol:
EBH7150TR

Specification

Manufacturer
ELTA
Type of lamp
automotive
Kind of handle
PX26d
Power
55W
Operating voltage
12V
Colour
blue, transparent
Colour temperature
3700K
Manufacturer series
VISIONPRO
Kit contents
filament lamp x2
Kind of bulb
H7
Gross weight63.98 g
Certificates
See other products in this category: Light sources - car lighting ELTA,
See other products from this series.:
*
EBH7150TR
18 in TME stock
Net price for quantities from 1 set - 10.39 USDGross price for quantities from 1 set - 10.39 USD
Net price for quantities from 5 set - 9.71 USDGross price for quantities from 5 set - 9.71 USD
Net price for quantities from 20 set - 9.00 USDGross price for quantities from 20 set - 9.00 USD
No. of complete sets (Multiplicity: 1)