+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EBISU-2-120-W

Ruler; L: 1.2m; self-adhesive; measure; glued

Manufacturer: LeanCraft

Manufacturer part number:
EBISU-2-120-W
TME Symbol:
EBISU-2-120-W

Specification

Manufacturer
LeanCraft
Type of tool
ruler
Length
1.2m
Minimal graduation
5mm
Version
self-adhesive
Trade name
measure
Mounting
glued
Gross weight47.89 g

WATCH VIDEO

See other products in this category: Measuring Tools LeanCraft
*
EBISU-2-120-W
Product withdrawn from the offer
Use the specification table below to search for similar products