+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1733169

Comb bridge; grey; polyamide; COMBICON; L: 9mm; ways: 2; terminals: 2

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1733169

Alternative designations: EBP 2- 5

TME Symbol:
EBP2-5

Specification

Manufacturer
PHOENIX CONTACT
Type of connector accessories
comb bridge
Colour
grey
Flammability rating
UL94V-0
Body material
polyamide
Application - series/manufacturer
COMBICON
Length
9mm
Number of ways
2
Number of terminals
2
Height
14.6mm
Gross weight0.352 g
Certificates
EAN code4017918026509
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
*
1733169
40 in TME stock
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 50 pcs - 0.54 USDGross price for quantities from 50 pcs - 0.54 USD
Net price for quantities from 90 pcs - 0.47 USDGross price for quantities from 90 pcs - 0.47 USD
Net price for quantities from 250 pcs - 0.44 USDGross price for quantities from 250 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs