+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1733185

Comb bridge; grey; polyamide; COMBICON; ways: 4; terminals: 4


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1733185

Alternative designations: EBP 4- 5

TME Symbol:
EBP4-5

Specification

Manufacturer
PHOENIX CONTACT
Type of connector accessories
comb bridge
Colour
grey
Flammability rating
UL94V-0
Body material
polyamide
Application - series/manufacturer
COMBICON
Number of ways
4
Number of terminals
4
Gross weight0.98 g
Certificates
EAN code4017918026523
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
*
1733185
0 in TME stock
Net price for quantities from 10 pcs - 1.36 USDGross price for quantities from 10 pcs - 1.36 USD
Net price for quantities from 20 pcs - 1.27 USDGross price for quantities from 20 pcs - 1.27 USD
Net price for quantities from 40 pcs - 1.17 USDGross price for quantities from 40 pcs - 1.17 USD
Net price for quantities from 60 pcs - 1.09 USDGross price for quantities from 60 pcs - 1.09 USD
Net price for quantities from 100 pcs - 1.01 USDGross price for quantities from 100 pcs - 1.01 USD
Net price for quantities from 500 pcs - 0.94 USDGross price for quantities from 500 pcs - 0.94 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.