+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1733198

Comb bridge; grey; polyamide; COMBICON,MSTB; ways: 5; terminals: 5


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1733198

Alternative designations: EBP 5- 5

TME Symbol:
EBP5-5

Specification

Manufacturer
PHOENIX CONTACT
Type of connector accessories
comb bridge
Colour
grey
Flammability rating
UL94V-0
Body material
polyamide
Application - series/manufacturer
COMBICON, MSTB
Number of ways
5
Number of terminals
5
Gross weight1.18 g
Certificates
EAN code4017918026530
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
*
1733198
0 in TME stock
Net price for quantities from 10 pcs - 1.71 USDGross price for quantities from 10 pcs - 1.71 USD
Net price for quantities from 40 pcs - 1.42 USDGross price for quantities from 40 pcs - 1.42 USD
Net price for quantities from 60 pcs - 1.37 USDGross price for quantities from 60 pcs - 1.37 USD
Net price for quantities from 100 pcs - 1.27 USDGross price for quantities from 100 pcs - 1.27 USD
Net price for quantities from 500 pcs - 1.19 USDGross price for quantities from 500 pcs - 1.19 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.