+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EBV-200S024SV

Power supply: switching; LED; 200W; 24VDC; 0÷8.4A; 176÷305VAC; IP67


Manufacturer: INVENTRONICS

Manufacturer part number:
EBV-200S024SV
TME Symbol:
EBV-200S024SV

Specification

Manufacturer
INVENTRONICS
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
0.2kW
Output voltage
24V DC
Output current
0...8.4A
IP rating
IP67
Body dimensions
190x67.5x39.7mm
Manufacturer series
EBV
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Operating temperature
-40...75°C
Electrical connection
wires
Number of outputs
1
Additional functions
PFC
Efficiency
93%
Operating modes
constant voltage
Supply voltage
  • 176...305V AC
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight958.5 g
Certificates
See other products in this category: LED Power Supplies INVENTRONICS,
See other products from this series.:
*
EBV-200S024SV
9 in TME stock
Net price for quantities from 1 pcs - 41.99 USDGross price for quantities from 1 pcs - 41.99 USD
Net price for quantities from 5 pcs - 40.17 USDGross price for quantities from 5 pcs - 40.17 USD
Net price for quantities from 10 pcs - 38.63 USDGross price for quantities from 10 pcs - 38.63 USD
Net price for quantities from 20 pcs - 36.81 USDGross price for quantities from 20 pcs - 36.81 USD
Net price for quantities from 100 pcs - 35.74 USDGross price for quantities from 100 pcs - 35.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 5 pcs