+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

818

Magnet: permanent; alnico; 590N; w/o holes; horseshoe


Manufacturer: Eclipse Magnetics

Manufacturer part number:
818
TME Symbol:
EC-818

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
alnico
Force
590N
Version
w/o holes
Shape
horseshoe
Dimensions
79.4x54x85.7mm
Gross weight1.708 kg
See other products in this category: Magnets Eclipse Magnetics,
*
818
0 in TME stock
Net price for quantities from 1 pcs - 189.04 USDGross price for quantities from 1 pcs - 189.04 USD
Net price for quantities from 5 pcs - 169.30 USDGross price for quantities from 5 pcs - 169.30 USD
Net price for quantities from 10 pcs - 150.48 USDGross price for quantities from 10 pcs - 150.48 USD
Net price for quantities from 50 pcs - 131.67 USDGross price for quantities from 50 pcs - 131.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible