+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

828

Magnet: permanent; alnico; 126N; Ø: 38.1mm; H: 10.35mm; steel; round

Manufacturer: Eclipse Magnetics

Manufacturer part number:
828
TME Symbol:
EC-828

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
alnico
Force
126N
Diameter
38.1mm
Height
10.35mm
Enclosure material
steel
Version
with hole
Mounting hole diameter
5.2mm
Shape
round
Gross weight94 g
See other products in this category: Magnets Eclipse Magnetics,
*
828
0 in TME stock
Net price for quantities from 1 pcs - 21.06 USDGross price for quantities from 1 pcs - 21.06 USD
Net price for quantities from 5 pcs - 18.86 USDGross price for quantities from 5 pcs - 18.86 USD
Net price for quantities from 10 pcs - 16.77 USDGross price for quantities from 10 pcs - 16.77 USD
Net price for quantities from 50 pcs - 14.67 USDGross price for quantities from 50 pcs - 14.67 USD
No. of pieces (Multiplicity: 1)
Air delivery is not possible