+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Eclipse Magnetics | |
Type of magnet | permanent | |
Magnetic material | alnico | |
Force | 10N | |
Diameter | 9.5mm | |
Height | 15mm | |
Enclosure material | steel | |
Version | with hole | |
Shape | sleeve | |
Thread | M3 |