+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

830

Magnet: permanent; alnico; 19N; Ø: 12.7mm; H: 15.9mm; steel; sleeve

Manufacturer: Eclipse Magnetics

Manufacturer part number:
830
TME Symbol:
EC-830

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
alnico
Force
19N
Diameter
12.7mm
Height
15.9mm
Enclosure material
steel
Version
with hole
Shape
sleeve
Thread
M4
Gross weight14 g
See other products in this category: Magnets Eclipse Magnetics,
*
830
0 in TME stock
Net price for quantities from 1 pcs - 7.84 USDGross price for quantities from 1 pcs - 7.84 USD
Net price for quantities from 10 pcs - 7.01 USDGross price for quantities from 10 pcs - 7.01 USD
Net price for quantities from 50 pcs - 6.23 USDGross price for quantities from 50 pcs - 6.23 USD
Net price for quantities from 100 pcs - 5.46 USDGross price for quantities from 100 pcs - 5.46 USD
No. of pieces (Multiplicity: 1)
Air delivery is not possible