+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

831

Magnet: permanent; alnico; 26N; Ø: 17.5mm; H: 16mm; steel; with hole


Manufacturer: Eclipse Magnetics

Manufacturer part number:
831
TME Symbol:
EC-831

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
alnico
Force
26N
Diameter
17.5mm
Height
16mm
Enclosure material
steel
Version
with hole
Shape
sleeve
Thread
M6
Gross weight38.51 g
See other products in this category: Magnets Eclipse Magnetics,
*
831
20 in TME stock
Net price for quantities from 1 pcs - 9.17 USDGross price for quantities from 1 pcs - 9.17 USD
Net price for quantities from 10 pcs - 8.22 USDGross price for quantities from 10 pcs - 8.22 USD
Net price for quantities from 50 pcs - 7.31 USDGross price for quantities from 50 pcs - 7.31 USD
Net price for quantities from 100 pcs - 6.39 USDGross price for quantities from 100 pcs - 6.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Packaging method by the manufacturerCardboard = 10 pcs