+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

832

Magnet: permanent; alnico; 40N; Ø: 20.5mm; H: 19mm; steel; with hole

Manufacturer: Eclipse Magnetics

Manufacturer part number:
832
TME Symbol:
EC-832

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
alnico
Force
40N
Diameter
20.5mm
Height
19mm
Enclosure material
steel
Version
with hole
Shape
sleeve
Thread
M6
Gross weight42 g
See other products in this category: Magnets Eclipse Magnetics,
*
832
0 in TME stock
Net price for quantities from 1 pcs - 10.52 USDGross price for quantities from 1 pcs - 10.52 USD
Net price for quantities from 5 pcs - 9.42 USDGross price for quantities from 5 pcs - 9.42 USD
Net price for quantities from 10 pcs - 8.37 USDGross price for quantities from 10 pcs - 8.37 USD
Net price for quantities from 50 pcs - 7.33 USDGross price for quantities from 50 pcs - 7.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible