+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Eclipse Magnetics | |
Type of magnet | permanent | |
Magnetic material | NdFeB | |
Force | 382N | |
Diameter | 40mm | |
Height | 8mm | |
Enclosure material | zinc plated steel | |
Version | screwed fole | |
Shape | disk | |
Thread | M6 | |
Manufacturer series | NEO |