+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E1070/BLK

Magnet: permanent; hard ferrite; 294N; Ø: 32mm; rubber; with hook


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E1070/BLK
TME Symbol:
EC-E1070/BLK

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
hard ferrite
Force
294N
Diameter
32mm
Enclosure material
rubber
Version
with hook
Shape
disk
Thickness
15mm
Quantity in set/package
2pcs.
Colour
black
Gross weight115 g
See other products in this category: Magnets Eclipse Magnetics,
*
E1070/BLK
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcg - 9.07 USDGross price for quantities from 1 pcg - 9.07 USD
Net price for quantities from 5 pcg - 8.12 USDGross price for quantities from 5 pcg - 8.12 USD
Net price for quantities from 10 pcg - 7.22 USDGross price for quantities from 10 pcg - 7.22 USD
Net price for quantities from 50 pcg - 6.32 USDGross price for quantities from 50 pcg - 6.32 USD