+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E602

Gripper; flexible; magnetic; 520mm; 1.8kg


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E602
TME Symbol:
EC-E602

Specification

Manufacturer
Eclipse Magnetics
Type of tool
gripper
Version
flexible
Kind of holder
magnetic
Length
520mm
Force
1.8kg
Gross weight90 g
See other products in this category: Grippers - Others Eclipse Magnetics,
*
E602
0 in TME stock
Net price for quantities from 1 pcs - 11.15 USDGross price for quantities from 1 pcs - 11.15 USD
Net price for quantities from 5 pcs - 9.99 USDGross price for quantities from 5 pcs - 9.99 USD
Net price for quantities from 10 pcs - 8.88 USDGross price for quantities from 10 pcs - 8.88 USD
Net price for quantities from 50 pcs - 7.76 USDGross price for quantities from 50 pcs - 7.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.