+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E741NEO

Magnet: permanent; NdFeB; 12N; Ø: 8mm; H: 20mm; steel; screwed fole

Manufacturer: Eclipse Magnetics

Manufacturer part number:
E741NEO
TME Symbol:
EC-E741NEO

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
NdFeB
Force
12N
Diameter
8mm
Height
20mm
Enclosure material
steel
Version
screwed fole
Shape
cylindrical
Thread
M3
Manufacturer series
NEO
Gross weight16 g
See other products in this category: Magnets Eclipse Magnetics,
See other products from this series.:
*
E741NEO
0 in TME stock
Net price for quantities from 1 pcs - 2.06 USDGross price for quantities from 1 pcs - 2.06 USD
Net price for quantities from 10 pcs - 1.86 USDGross price for quantities from 10 pcs - 1.86 USD
Net price for quantities from 20 pcs - 1.65 USDGross price for quantities from 20 pcs - 1.65 USD
Net price for quantities from 100 pcs - 1.44 USDGross price for quantities from 100 pcs - 1.44 USD
No. of pieces (Multiplicity: 1)
Air delivery is not possible