+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E744NEO

Magnet: permanent; NdFeB; 88N; Ø: 16mm; H: 20mm; steel; screwed fole

Manufacturer: Eclipse Magnetics

Manufacturer part number:
E744NEO
TME Symbol:
EC-E744NEO

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
NdFeB
Force
88N
Diameter
16mm
Height
20mm
Enclosure material
steel
Version
screwed fole
Shape
cylindrical
Thread
M4
Manufacturer series
NEO
Gross weight34 g
See other products in this category: Magnets Eclipse Magnetics,
See other products from this series.:
*
E744NEO
0 in TME stock
Net price for quantities from 1 pcs - 3.05 USDGross price for quantities from 1 pcs - 3.05 USD
Net price for quantities from 10 pcs - 2.74 USDGross price for quantities from 10 pcs - 2.74 USD
Net price for quantities from 50 pcs - 2.43 USDGross price for quantities from 50 pcs - 2.43 USD
Net price for quantities from 100 pcs - 2.13 USDGross price for quantities from 100 pcs - 2.13 USD
No. of pieces (Multiplicity: 1)
Air delivery is not possible