+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Eclipse Magnetics | |
Type of magnet | permanent | |
Magnetic material | NdFeB | |
Force | 69N | |
Diameter | 13mm | |
Height | 20mm | |
Enclosure material | brass | |
Version | bipolar | |
Shape | cylindrical | |
Manufacturer series | NEO |