+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E754NEO

Magnet: permanent; NdFeB; 147N; Ø: 16mm; H: 20mm; brass; bipolar; NEO


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E754NEO
TME Symbol:
EC-E754NEO

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
NdFeB
Force
147N
Diameter
16mm
Height
20mm
Enclosure material
brass
Version
bipolar
Shape
cylindrical
Manufacturer series
NEO
Gross weight35 g
See other products in this category: Magnets Eclipse Magnetics,
See other products from this series.:
*
E754NEO
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 6.36 USDGross price for quantities from 1 pcs - 6.36 USD
Net price for quantities from 10 pcs - 5.69 USDGross price for quantities from 10 pcs - 5.69 USD
Net price for quantities from 50 pcs - 5.06 USDGross price for quantities from 50 pcs - 5.06 USD
Net price for quantities from 100 pcs - 4.43 USDGross price for quantities from 100 pcs - 4.43 USD