+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E755NEO

Magnet: permanent; NdFeB; 274N; Ø: 20mm; H: 25mm; brass; bipolar; NEO


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E755NEO
TME Symbol:
EC-E755NEO

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
NdFeB
Force
274N
Diameter
20mm
Height
25mm
Enclosure material
brass
Version
bipolar
Shape
cylindrical
Manufacturer series
NEO
Gross weight67 g
See other products in this category: Magnets Eclipse Magnetics,
See other products from this series.:
*
E755NEO
0 in TME stock
Net price for quantities from 1 pcs - 9.90 USDGross price for quantities from 1 pcs - 9.90 USD
Net price for quantities from 5 pcs - 8.87 USDGross price for quantities from 5 pcs - 8.87 USD
Net price for quantities from 10 pcs - 7.89 USDGross price for quantities from 10 pcs - 7.89 USD
Net price for quantities from 50 pcs - 6.90 USDGross price for quantities from 50 pcs - 6.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible