+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E756NEO

Magnet: permanent; NdFeB; 441N; Ø: 25mm; H: 35mm; brass; bipolar; NEO


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E756NEO
TME Symbol:
EC-E756NEO

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
NdFeB
Force
441N
Diameter
25mm
Height
35mm
Enclosure material
brass
Version
bipolar
Shape
cylindrical
Manufacturer series
NEO
Gross weight141 g
See other products in this category: Magnets Eclipse Magnetics,
See other products from this series.:
*
E756NEO
0 in TME stock
Net price for quantities from 1 pcs - 19.85 USDGross price for quantities from 1 pcs - 19.85 USD
Net price for quantities from 2 pcs - 17.77 USDGross price for quantities from 2 pcs - 17.77 USD
Net price for quantities from 4 pcs - 15.80 USDGross price for quantities from 4 pcs - 15.80 USD
Net price for quantities from 10 pcs - 13.83 USDGross price for quantities from 10 pcs - 13.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible