+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E761NEO

Magnet: permanent; NdFeB; 13N; Ø: 8mm; H: 4.5mm; zinc plated steel

Manufacturer: Eclipse Magnetics

Manufacturer part number:
E761NEO
TME Symbol:
EC-E761NEO

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
NdFeB
Force
13N
Diameter
8mm
Height
4.5mm
Enclosure material
zinc plated steel
Shape
cylindrical
Manufacturer series
NEO
Gross weight1.97 g
See other products in this category: Magnets Eclipse Magnetics,
See other products from this series.:
*
E761NEO
100 in TME stock
Net price for quantities from 1 pcs - 1.94 USDGross price for quantities from 1 pcs - 1.94 USD
Net price for quantities from 10 pcs - 1.74 USDGross price for quantities from 10 pcs - 1.74 USD
Net price for quantities from 20 pcs - 1.54 USDGross price for quantities from 20 pcs - 1.54 USD
Net price for quantities from 100 pcs - 1.35 USDGross price for quantities from 100 pcs - 1.35 USD
No. of pieces (Multiplicity: 1)
Air delivery is not possible
Packaging method by the manufacturerCardboard = 20 pcs