+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E765NEO

Magnet: permanent; NdFeB; 137N; Ø: 20mm; H: 6mm; zinc plated steel

Manufacturer: Eclipse Magnetics

Manufacturer part number:
E765NEO
TME Symbol:
EC-E765NEO

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
NdFeB
Force
137N
Diameter
20mm
Height
6mm
Enclosure material
zinc plated steel
Shape
cylindrical
Manufacturer series
NEO
Gross weight18.969 g
See other products in this category: Magnets Eclipse Magnetics,
See other products from this series.:
*
E765NEO
30 in TME stock
Net price for quantities from 1 pcs - 4.82 USDGross price for quantities from 1 pcs - 4.82 USD
Net price for quantities from 10 pcs - 4.32 USDGross price for quantities from 10 pcs - 4.32 USD
Net price for quantities from 50 pcs - 3.84 USDGross price for quantities from 50 pcs - 3.84 USD
Net price for quantities from 100 pcs - 3.36 USDGross price for quantities from 100 pcs - 3.36 USD
No. of pieces (Multiplicity: 1)
Air delivery is not possible
Packaging method by the manufacturerCardboard = 10 pcs