+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E772NEO

Magnet: permanent; NdFeB; 25N; Ø: 10mm; H: 11.5mm; zinc plated steel

Manufacturer: Eclipse Magnetics

Manufacturer part number:
E772NEO
TME Symbol:
EC-E772NEO

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
NdFeB
Force
25N
Diameter
10mm
Height
11.5mm
Enclosure material
zinc plated steel
Version
screwed fole
Shape
cylindrical
Thread
M3
Manufacturer series
NEO
Thickness
4.5mm
Gross weight4.529 g
See other products in this category: Magnets Eclipse Magnetics,
See other products from this series.:
*
E772NEO
38 in TME stock
Net price for quantities from 1 pcs - 2.22 USDGross price for quantities from 1 pcs - 2.22 USD
Net price for quantities from 10 pcs - 1.98 USDGross price for quantities from 10 pcs - 1.98 USD
Net price for quantities from 20 pcs - 1.76 USDGross price for quantities from 20 pcs - 1.76 USD
Net price for quantities from 100 pcs - 1.55 USDGross price for quantities from 100 pcs - 1.55 USD
No. of pieces (Multiplicity: 1)
Air delivery is not possible
Packaging method by the manufacturerCardboard = 20 pcs