+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E775NEO

Magnet: permanent; NdFeB; 137N; Ø: 20mm; H: 13mm; zinc plated steel

Manufacturer: Eclipse Magnetics

Manufacturer part number:
E775NEO
TME Symbol:
EC-E775NEO

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
NdFeB
Force
137N
Diameter
20mm
Height
13mm
Enclosure material
zinc plated steel
Version
screwed fole
Shape
cylindrical
Thread
M4
Manufacturer series
NEO
Thickness
6mm
Gross weight20.47 g
See other products in this category: Magnets Eclipse Magnetics,
See other products from this series.:
*
E775NEO
26 in TME stock
Net price for quantities from 1 pcs - 4.82 USDGross price for quantities from 1 pcs - 4.82 USD
Net price for quantities from 10 pcs - 4.32 USDGross price for quantities from 10 pcs - 4.32 USD
Net price for quantities from 50 pcs - 3.84 USDGross price for quantities from 50 pcs - 3.84 USD
Net price for quantities from 100 pcs - 3.37 USDGross price for quantities from 100 pcs - 3.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Packaging method by the manufacturerCardboard = 10 pcs