+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E872

Magnet: permanent; hard ferrite; 588N; Ø: 80mm; H: 30mm; steel

Manufacturer: Eclipse Magnetics

Manufacturer part number:
E872
TME Symbol:
EC-E872

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
hard ferrite
Force
588N
Diameter
80mm
Height
30mm
Enclosure material
steel
Version
screwed fole
Shape
cylindrical
Thread
M10
Thickness
18mm
Gross weight653.8 g
See other products in this category: Magnets Eclipse Magnetics,
*
E872
20 in TME stock
Net price for quantities from 1 pcs - 17.12 USDGross price for quantities from 1 pcs - 17.12 USD
Net price for quantities from 5 pcs - 15.33 USDGross price for quantities from 5 pcs - 15.33 USD
Net price for quantities from 10 pcs - 13.62 USDGross price for quantities from 10 pcs - 13.62 USD
Net price for quantities from 50 pcs - 11.93 USDGross price for quantities from 50 pcs - 11.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Packaging method by the manufacturerCardboard = 12 pcs