+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Eclipse Magnetics | |
Type of magnet | permanent | |
Magnetic material | hard ferrite | |
Force | 39N | |
Diameter | 25mm | |
Height | 34mm | |
Enclosure material | steel | |
Version | with hook | |
Shape | disk | |
Thickness | 8mm | |
Colour | white |