+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E890

Magnet: permanent; hard ferrite; 59N; Ø: 46mm; H: 10.7mm; steel; disk


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E890
TME Symbol:
EC-E890

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
hard ferrite
Force
59N
Diameter
46mm
Height
10.7mm
Enclosure material
steel
Version
with hook
Shape
disk
Thread
M6
Colour
red
Gross weight105 g
See other products in this category: Magnets Eclipse Magnetics,
*
E890
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 11.38 USDGross price for quantities from 1 pcs - 11.38 USD
Net price for quantities from 5 pcs - 10.19 USDGross price for quantities from 5 pcs - 10.19 USD
Net price for quantities from 10 pcs - 9.06 USDGross price for quantities from 10 pcs - 9.06 USD
Net price for quantities from 50 pcs - 7.93 USDGross price for quantities from 50 pcs - 7.93 USD