+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E903CP

Holder: stand; workshop; magnetic base,with switch; H: 185mm

Manufacturer: Eclipse Magnetics

Manufacturer part number:
E903CP
TME Symbol:
EC-E903CP

Specification

Manufacturer
Eclipse Magnetics
Holder type
stand
Application
workshop
Version
magnetic base, with switch
Tools features
ability to turn the magnetic field on/off
Height
185mm
Thread
M8
Arm length
150mm
Gross weight884 g
See other products in this category: Handles, Stands Eclipse Magnetics,
*
E903CP
0 in TME stock
Net price for quantities from 1 pcs - 105.79 USDGross price for quantities from 1 pcs - 105.79 USD
Net price for quantities from 5 pcs - 94.03 USDGross price for quantities from 5 pcs - 94.03 USD
Net price for quantities from 10 pcs - 82.28 USDGross price for quantities from 10 pcs - 82.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible