+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E905WF/AF

Magnet: holder; screwed fole,with switch; Thread: M8; 91x30x55mm

Manufacturer: Eclipse Magnetics

Manufacturer part number:
E905WF/AF
TME Symbol:
EC-E905WF/AF

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
holder
Version
screwed fole, with switch
Thread
M8
Dimensions
91x30x55mm
Tools features
ability to turn the magnetic field on/off
Force
50kg
Gross weight876 g
See other products in this category: Magnets Eclipse Magnetics,
*
E905WF/AF
0 in TME stock
Net price for quantities from 1 pcs - 84.62 USDGross price for quantities from 1 pcs - 84.62 USD
Net price for quantities from 5 pcs - 75.77 USDGross price for quantities from 5 pcs - 75.77 USD
Net price for quantities from 10 pcs - 67.36 USDGross price for quantities from 10 pcs - 67.36 USD
Net price for quantities from 50 pcs - 58.94 USDGross price for quantities from 50 pcs - 58.94 USD
No. of pieces (Multiplicity: 1)
Air delivery is not possible