+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E909

Holder: stand; workshop; magnetic base,with switch; 120mm

Manufacturer: Eclipse Magnetics

Manufacturer part number:
E909
TME Symbol:
EC-E909

Specification

Manufacturer
Eclipse Magnetics
Holder type
stand
Application
workshop
Version
magnetic base, with switch
Tools features
ability to turn the magnetic field on/off
Height
120mm
Thread
M6
Gross weight330 g
See other products in this category: Handles, Stands Eclipse Magnetics,
*
E909
0 in TME stock
Net price for quantities from 1 pcs - 28.88 USDGross price for quantities from 1 pcs - 28.88 USD
Net price for quantities from 5 pcs - 25.86 USDGross price for quantities from 5 pcs - 25.86 USD
Net price for quantities from 10 pcs - 22.99 USDGross price for quantities from 10 pcs - 22.99 USD
Net price for quantities from 50 pcs - 20.12 USDGross price for quantities from 50 pcs - 20.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible