+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

E951

Magnet: holder; 98N; 100x65.5x12mm


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E951
TME Symbol:
EC-E951

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
holder
Force
98N
Dimensions
100x65.5x12mm
Gross weight273.69 g
See other products in this category: Magnets Eclipse Magnetics,
*
E951
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 7.55 USDGross price for quantities from 1 pcs - 7.55 USD
Net price for quantities from 5 pcs - 6.75 USDGross price for quantities from 5 pcs - 6.75 USD
Net price for quantities from 10 pcs - 6.00 USDGross price for quantities from 10 pcs - 6.00 USD
Net price for quantities from 50 pcs - 5.25 USDGross price for quantities from 50 pcs - 5.25 USD
Packaging method by the manufacturer:Cardboard = 10 pcs