+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MRT625MFF

Gripper; flexible,with a lamp; magnetic; 625mm; 2.25kg


Manufacturer: Eclipse Magnetics

Manufacturer part number:
MRT625MFF
TME Symbol:
EC-MRT625MFF

Specification

Manufacturer
Eclipse Magnetics
Type of tool
gripper
Version
flexible, with a lamp
Kind of holder
magnetic
Length
625mm
Force
2.25kg
Caution!
  • batteries not included
Gross weight155 g
See other products in this category: Grippers - Others Eclipse Magnetics,
*
MRT625MFF
0 in TME stock
Net price for quantities from 1 pcs - 18.28 USDGross price for quantities from 1 pcs - 18.28 USD
Net price for quantities from 5 pcs - 16.38 USDGross price for quantities from 5 pcs - 16.38 USD
Net price for quantities from 10 pcs - 14.55 USDGross price for quantities from 10 pcs - 14.55 USD
Net price for quantities from 50 pcs - 12.73 USDGross price for quantities from 50 pcs - 12.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.