+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MRT770

Gripper; telescopic; magnetic; 770mm; 7kg


Manufacturer: Eclipse Magnetics

Manufacturer part number:
MRT770
TME Symbol:
EC-MRT770

Specification

Manufacturer
Eclipse Magnetics
Type of tool
gripper
Version
telescopic
Kind of holder
magnetic
Length
770mm
Force
7kg
Gross weight88 g
See other products in this category: Grippers - Others Eclipse Magnetics,
*
MRT770
0 in TME stock
Net price for quantities from 1 pcs - 15.71 USDGross price for quantities from 1 pcs - 15.71 USD
Net price for quantities from 5 pcs - 14.07 USDGross price for quantities from 5 pcs - 14.07 USD
Net price for quantities from 10 pcs - 12.51 USDGross price for quantities from 10 pcs - 12.51 USD
Net price for quantities from 50 pcs - 10.95 USDGross price for quantities from 50 pcs - 10.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.