+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSW385

Brush; Width: 385mm; magnetic,with wheels; 2kg; H: 1050mm

Manufacturer: Eclipse Magnetics

Manufacturer part number:
MSW385
TME Symbol:
EC-MSW385

Specification

Manufacturer
Eclipse Magnetics
Type of tool
brush
Width
385mm
Version
magnetic, with wheels
Force
2kg
Height
1050mm
Gross weight2.1378 kg
See other products in this category: General Purpose Tools - Others Eclipse Magnetics,
*
MSW385
1 in TME stock
Net price for quantities from 1 pcs - 105.79 USDGross price for quantities from 1 pcs - 105.79 USD
Net price for quantities from 5 pcs - 94.03 USDGross price for quantities from 5 pcs - 94.03 USD
Net price for quantities from 10 pcs - 82.28 USDGross price for quantities from 10 pcs - 82.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.